onsemi NIS5420MT1TXG Electronic Fuse, 18 V
- RS Stock No.:
- 202-7270
- Mfr. Part No.:
- NIS5420MT1TXG
- Brand:
- onsemi
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$1.882
(exc. GST)
$2.07
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 700 | $1.882 | $94.10 |
750 - 1450 | $1.835 | $91.75 |
1500 + | $1.807 | $90.35 |
*price indicative
- RS Stock No.:
- 202-7270
- Mfr. Part No.:
- NIS5420MT1TXG
- Brand:
- onsemi
Related links
- onsemi NIS5420MT1TXG Electronic Fuse, 18 V
- Toshiba TCKE805NL,RF(S Electronic Fuse, 18 V
- Toshiba TCKE805NA,RF(S Electronic Fuse, 18 V
- STMicroelectronics STEF12H60MAPUR Electronic Fuse IC, 18 V
- Electronic Fuses
- onsemi NIS6432MT2TWG Electronic Fuse, 14 V
- onsemi NIS6452MT1TWG Electronic Fuse, 14 V
- onsemi NIS6151MT2TXG Electronic Fuse, 10 V