HPM Electronic Circuit Breaker 20A 230V, Plug-in Type C
- RS Stock No.:
- 273-1128
- Mfr. Part No.:
- CDCB120
- Brand:
- HPM
Subtotal (1 unit)*
$36.29
(exc. GST)
$39.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.29 |
*price indicative
- RS Stock No.:
- 273-1128
- Mfr. Part No.:
- CDCB120
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Electronic Circuit Breaker | |
| Number of Channels | 1 | |
| Current Rating | 20A | |
| Breaking Capacity | 3kA | |
| Voltage | 230V | |
| Mount Type | Plug-in | |
| Tripping Characteristics | Type C | |
| Length | 100mm | |
| Width | 17mm | |
| Depth | 185mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Electronic Circuit Breaker | ||
Number of Channels 1 | ||
Current Rating 20A | ||
Breaking Capacity 3kA | ||
Voltage 230V | ||
Mount Type Plug-in | ||
Tripping Characteristics Type C | ||
Length 100mm | ||
Width 17mm | ||
Depth 185mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The HPM 1 pole 20A plug in circuit breaker suitable for power and hot water circuits.
It has yellow handle
Magnetic threshold setting 5 to 10x In
Related links
- HPM Electronic Circuit Breaker 32A 230V, Plug-in Type C
- HPM Electronic Circuit Breaker 16A 230V, Plug-in Type C
- HPM Electronic Circuit Breaker 8A 230V, Plug-in Type C
- PULS PISA11 Electronic Circuit Breaker 20A 24V Wall
- ABB Emax2 RCQ Electronic Circuit Breaker 20A 415V Type H
- Schneider Electric EasyPact CVS100BS Electronic Circuit Breaker 20A 440V Fixed TMD
- Hager MFS Electronic Circuit Breaker 20A 253V, DIN Rail Type C
- Phoenix Contact CAPAROC 1524 Electronic Circuit Breaker 20A 30V, DIN Rail Type E
