ABB Emax2 RCQ Electronic Circuit Breaker 20A 415V Type H
- RS Stock No.:
- 259-9860
- Mfr. Part No.:
- 1SDA065980R1
- Brand:
- ABB
Subtotal (1 unit)*
$1,201.69
(exc. GST)
$1,321.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,201.69 |
*price indicative
- RS Stock No.:
- 259-9860
- Mfr. Part No.:
- 1SDA065980R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electronic Circuit Breaker | |
| Range | Emax2 | |
| Series | RCQ | |
| Current Rating | 20A | |
| Voltage | 415V | |
| Tripping Characteristics | Type H | |
| Length | 130mm | |
| Width | 135mm | |
| Depth | 145mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electronic Circuit Breaker | ||
Range Emax2 | ||
Series RCQ | ||
Current Rating 20A | ||
Voltage 415V | ||
Tripping Characteristics Type H | ||
Length 130mm | ||
Width 135mm | ||
Depth 145mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB residual current basic relay operates on 415V AC power supply.
135 x 130 x 145 mm
IEC standard
Related links
- ABB Emax2 1SDA07 Electronic Circuit Breaker 5000A 690V, 4 channels Type H
- ABB Emax2 1SDA07 Electronic Circuit Breaker 2kA 690V, 3 channels Type H
- ABB Emax2 1SDA07 Electronic Circuit Breaker 4000A 690V, 4 channels Type H
- ABB Emax2 1SDA07 Electronic Circuit Breaker 3200A 690V, 4 channels Type H
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1250A 690V, 4 channels Type H
- ABB Emax2 E6.2 Electronic Circuit Breaker 6300A 690V, 4 channels Type H
- ABB Emax2 SACE Emax 2 Electronic Circuit Breaker 1600A 690V, 4 channels Type H
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1600A 690V, 4 channels Type H