Eaton IZMX IZM63 Electronic Circuit Breaker 5kA
- RS Stock No.:
- 262-428
- Mfr. Part No.:
- 303651 IZM63H3-V50W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$115,172.41
(exc. GST)
$126,689.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115,172.41 |
*price indicative
- RS Stock No.:
- 262-428
- Mfr. Part No.:
- 303651 IZM63H3-V50W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZM63 | |
| Current Rating | 5kA | |
| Length | 474mm | |
| Width | 909mm | |
| Depth | 474mm | |
| Standards/Approvals | IEC and RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX | ||
Product Type Electronic Circuit Breaker | ||
Series IZM63 | ||
Current Rating 5kA | ||
Length 474mm | ||
Width 909mm | ||
Depth 474mm | ||
Standards/Approvals IEC and RoHS | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton Moeller series circuit breaker is engineered for exceptional performance and reliability in demanding electrical environments. With a robust design, its capable of managing circuits with a current rating up to 5000 A, making it ideal for large-scale industrial applications. The three-pole configuration ensures efficient distribution of electricity while maintaining compliance with stringent international standards like IEC and RoHS. Its compact design ensures easy installation and integration into existing setups, while offering outstanding protection against electrical faults. From its durable construction to its user-friendly features, this circuit breaker exemplifies Eatons commitment to quality and innovation in electrical solutions.
Designed for high-performance in industrial electrical applications
Three-pole configuration provides effective current distribution
Built to meet IEC and RoHS compliance standards
Supports ambient temperatures from -25 °C to 70 °C
Robust protective ratings of IP20, IP41, and IP54 with optional covers
Flexible mounting method facilitates easy installation
Selectively operates to enhance system reliability
Engineered for longevity with dependable overload protection
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 24V
