Eaton IZMX IZM63 Electronic Circuit Breaker 6.3kA
- RS Stock No.:
- 262-838
- Mfr. Part No.:
- 303649 IZM63N3-V63W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$137,768.64
(exc. GST)
$151,545.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137,768.64 |
*price indicative
- RS Stock No.:
- 262-838
- Mfr. Part No.:
- 303649 IZM63N3-V63W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX | |
| Series | IZM63 | |
| Current Rating | 6.3kA | |
| Length | 474mm | |
| Width | 909mm | |
| Depth | 474mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX | ||
Series IZM63 | ||
Current Rating 6.3kA | ||
Length 474mm | ||
Width 909mm | ||
Depth 474mm | ||
Standards/Approvals IEC | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton top-tier circuit breaker designed to offer robust performance and resilience in critical applications. Featuring exceptional withdrawable capabilities, this three-pole circuit breaker is specifically crafted to handle current ratings of up to 6300 A, ensuring reliability even under peak loads. Its advanced design complies with IEC standards, providing peace of mind for users who depend on stringent safety measures. With a remarkable degree of protection, it is well-suited for harsh environments, making it an ideal choice for industrial installations. The Eaton IZM63N3-V63W-1 delivers not just functionality but also convenience through its easy mounting methods, ensuring quick installation and maintenance. Experience superior protection and operational effectiveness with this outstanding circuit breaker.
State-of-the-art design optimises performance in demanding settings
Three-pole configuration ensures versatile application across various systems
Withstand high overload currents, making it ideal for industrial use
Innovative construction guarantees enhanced safety and reliability
User-friendly mounting methods streamline the installation process
Robust build quality designed to endure tough operating conditions
Multiple degrees of protection ensure adaptability to different environments
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- ABB Emax2 1SDA07 Electronic Circuit Breaker 6300A 690V, 4 channels Type V
