Eaton IZMX IZM63 Electronic Circuit Breaker 5000 A
- RS Stock No.:
- 262-301
- Mfr. Part No.:
- 303667 IZM63N4-V50W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$121,712.08
(exc. GST)
$133,883.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121,712.08 |
*price indicative
- RS Stock No.:
- 262-301
- Mfr. Part No.:
- 303667 IZM63N4-V50W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX | |
| Series | IZM63 | |
| Current Rating | 5000 A | |
| Length | 372mm | |
| Width | 887 mm | |
| Depth | 372mm | |
| Standards/Approvals | IEC and RoHS standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX | ||
Series IZM63 | ||
Current Rating 5000 A | ||
Length 372mm | ||
Width 887 mm | ||
Depth 372mm | ||
Standards/Approvals IEC and RoHS standards | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton circuit breaker represents the pinnacle of reliability and performance in electrical distribution. Designed for demanding environments, this four-pole, withdrawable air circuit breaker ensures optimal protection for your electrical systems. Engineered to excel, it seamlessly integrates into a variety of applications, providing critical support for the safe and efficient operation of machinery and equipment. With a broad operating temperature range and robust compliance to IEC standards, this circuit breaker is built to withstand the challenges of modern industrial demands. Its meticulous design not only offers selective operation but also boasts a degree of protection that enhances the safety and longevity of connected systems. Whether it's protecting against overloads or ensuring continuity of service, this circuit breaker is an essential component for the forward-thinking electrical engineer.
Four-pole design allows for versatile electrical configurations
Withdrawable feature simplifies maintenance and replacement processes
Excellent overload protection enhances safety in industrial applications
Robust compliance with IEC standards assures high-quality performance
Adaptable temperature range ensures functionality in extreme conditions
IP54 rating with protective cover provides an additional layer of durability
Selective operation capability optimises fault localisation and reduces downtime
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000 A
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000 A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300 A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300 A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000 A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000 A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000 A Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 24V
