Eaton IZMX IZM63 Electronic Circuit Breaker 6.3kA, Fixed
- RS Stock No.:
- 262-296
- Mfr. Part No.:
- 303647 IZM63H3-V63F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$137,918.31
(exc. GST)
$151,710.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137,918.31 |
*price indicative
- RS Stock No.:
- 262-296
- Mfr. Part No.:
- 303647 IZM63H3-V63F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX | |
| Series | IZM63 | |
| Current Rating | 6.3kA | |
| Mount Type | Fixed | |
| Length | 372mm | |
| Width | 887mm | |
| Depth | 372mm | |
| Standards/Approvals | IEC and RoHS standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX | ||
Series IZM63 | ||
Current Rating 6.3kA | ||
Mount Type Fixed | ||
Length 372mm | ||
Width 887mm | ||
Depth 372mm | ||
Standards/Approvals IEC and RoHS standards | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton Moeller series IZMX circuit breaker is designed to provide unparalleled protection for your electrical systems. Engineered with precision, this robust unit combines cutting-edge technology with a proven design to ensure reliability and performance. Ideal for industrial and commercial applications, its three-pole configuration delivers exceptional circuit protection, accommodating an impressive amperage rating. With a focus on safety and functionality, this product stands out with its selective operation capability, enabling optimal performance under various conditions. The innovative design facilitates easy installation and maintenance, making it an essential component for any electrical setup.
Components are tested to comply with international standards for electrical safety
Offers an extensive range of overload release settings for tailored protection
Durably constructed to withstand harsh environmental conditions
Equipped with multiple degrees of protection, ensuring enhanced reliability
Includes a comprehensive delivery programme to support diverse installation needs
Designed with an efficient mounting method, simplifying installation processes
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
