RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 8A 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$422.84

(exc. GST)

$465.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$422.84

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-754
Mfr. Part No.:
3RV2321-1HC20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SIRIUS

Product Type

Electronic Circuit Breaker

Series

3RV2

Number of Channels

3

Current Rating

8A

Voltage

20V

Breaking Capacity

6kA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Spring Loaded

Length

97mm

Width

45mm

Depth

119mm

Standards/Approvals

UL, UKCA, CE, CCC

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker, perfect for starter combinations, ensures reliable protection and performance. Designed for industrial applications, it integrates seamlessly into your systems, providing enhanced power management while maintaining safety. With features like varied operational currents and robust electrical endurance, this device is indispensable for safeguarding equipment. Its sturdy build and advanced monitoring functions further assure longevity and efficiency, making it a key component in your electrical installations. Whether you're dealing with high ambient temperatures or specific installation altitudes, this circuit breaker stands ready to deliver dependable service.

Designed for easy mounting on standard DIN rails

Capable of handling significant short-circuit currents

Features a compact design fitting constrained spaces

Provides protection against potential electrical faults

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy