Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.2 A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-103
- Mfr. Part No.:
- 3RV2411-0BA10
- Brand:
- Siemens
Subtotal (1 unit)*
$418.38
(exc. GST)
$460.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $418.38 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 160-103
- Mfr. Part No.:
- 3RV2411-0BA10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 97mm | |
| Terminal Type | Screw | |
| Depth | 97mm | |
| Standards/Approvals | UKCA, UL, CE, CCC, EAC | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 97mm | ||
Terminal Type Screw | ||
Depth 97mm | ||
Standards/Approvals UKCA, UL, CE, CCC, EAC | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is designed specifically for transformer protection, ensuring safe and reliable operation in demanding environments. Suitable for S00-sized applications, this device features an A-release and N-release mechanism for overload protection with a versatile current response range. Built to withstand extreme conditions, it operates effectively in temperatures ranging from -20 to +60 °C and at altitudes of up to 2000 m. With robust insulation voltage capability of 690 V and impressive short-circuit current breaking capacities, this circuit breaker guarantees high performance and safety. A reputable choice for those seeking dependable circuit protection, it seamlessly integrates into various industrial applications.
Operational temperature range from -20 to +60 °C
Supports installation up to 2000 m altitude
Mechanical service life of approximately 100, 000 cycles
Electrical endurance with robust design
Flexible installation with screw and snap-on mounting
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.2 A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.5 A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3 A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.16 A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 3.2 A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.6 A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.25 A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 8 A 20V DIN Rail Type A
