RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 65A 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$991.42

(exc. GST)

$1,090.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$991.42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-695
Mfr. Part No.:
3RV2431-4JA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SIRIUS

Product Type

Electronic Circuit Breaker

Series

3RV2

Number of Channels

3

Current Rating

65A

Voltage

20V

Breaking Capacity

4kA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Screw

Length

149mm

Width

55mm

Depth

140mm

Standards/Approvals

CCC, CE, EAC, UKCA, UL

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens Circuit Breaker is expertly designed for transformer protection, offering reliable performance across various industrial applications. With its robust thermal and magnetic trip mechanisms, it ensures optimal safety while handling a range of operational capacities. Engineered for efficiency, this device guarantees excellent electrical endurance, ensuring durability during frequent use.

Ensures longevity and reliability with a mechanical service life of up to 50,000 cycles

Designed for high operational efficiency, with minimal power loss during function

Incorporates temperature resilience, making it suitable for various ambient conditions

Meets stringent safety standards, allowing for peace of mind in demanding environments

Allows for easy installation on standard DIN rails, enhancing user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy