RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type H
- RS Stock No.:
- 157-338
- Mfr. Part No.:
- 3VA2216-6JQ42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,025.57
(exc. GST)
$8,828.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,025.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-338
- Mfr. Part No.:
- 3VA2216-6JQ42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 4 | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Tripping Characteristics | Type H | |
| Length | 86mm | |
| Terminal Type | Front | |
| Width | 140mm | |
| Depth | 181mm | |
| Standards/Approvals | RCM, EAC, CCC, VDE | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 4 | ||
Current Rating 160A | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Tripping Characteristics Type H | ||
Length 86mm | ||
Terminal Type Front | ||
Width 140mm | ||
Depth 181mm | ||
Standards/Approvals RCM, EAC, CCC, VDE | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is engineered to deliver outstanding circuit protection with exceptional performance. Designed for versatility, this device boasts three poles and incorporates advanced ETU560 technology for comprehensive line protection. Catering to modern operational demands, it features adjustable response values and an array of protection functionalities, including overload and ground fault protection.
Compact dimensions allow for easy installation in tight spaces
Offers durable construction to withstand challenging environments
IP40 protection class safeguards against dust and moisture ingress
Wide operational temperature range supports various climate conditions
RS Better World
- RS Stock No. 0157334
- Mfr. Part No. 3VA2216-6HM42-0AA0
Each
$5,997.64
RS Better World
- RS Stock No. 0157336
- Mfr. Part No. 3VA2216-6JP42-0AA0
Each
$7,141.08
RS Better World
- RS Stock No. 0157341
- Mfr. Part No. 3VA2216-6KQ42-0AA0
Each
$8,349.17
RS Better World
- RS Stock No. 0157331
- Mfr. Part No. 3VA2216-6HK42-0AA0
Each
$5,177.76
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 4 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 4 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type C
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type M











