RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type M
- RS Stock No.:
- 157-275
- Mfr. Part No.:
- 3VA2125-5KQ46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,954.02
(exc. GST)
$5,449.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,954.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-275
- Mfr. Part No.:
- 3VA2125-5KQ46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 4 | |
| Current Rating | 25A | |
| Voltage | 690V | |
| Breaking Capacity | 2.5kA | |
| Tripping Characteristics | Type M | |
| Length | 86mm | |
| Terminal Type | Front | |
| Width | 140mm | |
| Depth | 181mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA, VDE | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 4 | ||
Current Rating 25A | ||
Voltage 690V | ||
Breaking Capacity 2.5kA | ||
Tripping Characteristics Type M | ||
Length 86mm | ||
Terminal Type Front | ||
Width 140mm | ||
Depth 181mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA, VDE | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is engineered for superior line protection, integrating advanced technology to enhance safety and efficiency. With a striking design, this device guarantees reliable operation across various applications, embodying robust protection against overcurrents and short circuits. Its sophisticated features, such as the ETU860 overcurrent release with LSIG protection, ensure maximal operational safety. Boasting high breaking capacity and remarkable insulation ratings, it is suitable for demanding environments.
Supports up to 160% ground fault protection for added security
Mechanical service life rated for 25,000 operating cycles
Robust design accommodates various electrical connection types
Includes optional motor drive for seamless operation
IP40 protection class ensures durability in challenging environments
RS Better World
- RS Stock No. 0157255
- Mfr. Part No. 3VA2125-5HK42-0AA0
Each
$2,018.05
RS Better World
- RS Stock No. 0157264
- Mfr. Part No. 3VA2125-5JP42-0AA0
Each
$3,657.02
RS Better World
- RS Stock No. 0157269
- Mfr. Part No. 3VA2125-5JQ42-0AA0
Each
$4,467.50
RS Better World
- RS Stock No. 0155912
- Mfr. Part No. 3VA2440-5JQ42-0AA0
Each
$10,025.32
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 100A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type L












