RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type M

Subtotal (1 unit)*

$6,298.09

(exc. GST)

$6,927.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,298.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-251
Mfr. Part No.:
3VA2116-5KQ46-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

4

Current Rating

160A

Breaking Capacity

2.5kA

Voltage

690V

Tripping Characteristics

Type M

Terminal Type

Front

Length

86mm

Width

140mm

Depth

181mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is engineered to provide exceptional performance and reliability in electrical protection. Tailored for heavy duty applications it boasts a robust design to safeguard against overloads and short circuits. With its advanced LSIG protection, including overload, short circuit, and ground fault monitoring, it ensures the utmost safety of electrical systems. The innovative ETU860 release features adjustable settings, allowing fine tuning based on specific operational requirements.

Constructed for high mechanical and electrical endurance

Offers significant short circuit breaking capacities across various voltages

Includes provisions for future upgrades and enhancements

Specified to operate reliably at a wide range of ambient temperatures

Designed for easy integration with flat bar connections

RS Better World
  • RS Stock No. 0157249
  • Mfr. Part No. 3VA2116-5KQ42-0AA0
Each
$6,214.75
RS Better World
  • RS Stock No. 0157069
  • Mfr. Part No. 3VA2110-5HM46-0AA0
Each
$3,140.50
RS Better World
  • RS Stock No. 0155912
  • Mfr. Part No. 3VA2440-5JQ42-0AA0
Each
$10,025.32
RS Better World
  • RS Stock No. 0156788
  • Mfr. Part No. 3VA2450-5JP42-0AA0
Each
$9,269.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy