RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type L

Subtotal (1 unit)*

$2,246.52

(exc. GST)

$2,471.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,246.52

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-386
Mfr. Part No.:
3VA2125-8HK32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

3

Current Rating

25A

Voltage

690V

Breaking Capacity

25kA

Tripping Characteristics

Type L

Terminal Type

Front

Length

86mm

Width

105mm

Depth

181mm

Standards/Approvals

VDE, CCC, CE, EAC, RCM, UKCA

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker combines advanced technology with robust design, delivering dependable performance for line protection in various applications. Designed for electrical endurance, it features a breaking capacity that meets high standards, making it suitable for a range of operational environments. Its innovative ETU340 overcurrent release ensures reliability by protecting against overload and short circuit conditions.

Designed for a wide operating temperature range, ensuring reliable performance

Compact dimensions facilitate easy installation in constrained spaces

Features a robust insulation voltage for added safety

Constructed to withstand mechanical and electrical endurance

Includes optional motor drive compatibility for extended functionality

Environmentally friendly design supporting sustainable operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy