RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 3 channels Type L

Subtotal (1 unit)*

$8,429.49

(exc. GST)

$9,272.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,429.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-635
Mfr. Part No.:
3VA2450-8HK32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

3

Current Rating

500A

Breaking Capacity

25kA

Voltage

690V

Tripping Characteristics

Type L

Length

110mm

Terminal Type

Front

Width

138mm

Depth

248mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens molded case circuit breaker from is designed to deliver robust protection in demanding electrical applications. Featuring a strong insulation voltage rating and versatile operational capacity, this circuit breaker ensures reliable performance while safeguarding equipment from overloads and short circuits.

Compatible with a variety of conductor cross-sections for enhanced versatility

Built to perform in a wide range of ambient temperatures

Features advanced overload and short-circuit protection mechanisms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy