RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type L

Subtotal (1 unit)*

$6,662.75

(exc. GST)

$7,329.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,662.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-380
Mfr. Part No.:
3VA2116-8KP46-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

4

Current Rating

160A

Voltage

690V

Breaking Capacity

25kA

Tripping Characteristics

Type L

Terminal Type

Front

Length

86mm

Width

140mm

Depth

181mm

Standards/Approvals

CE, EAC, RCM, UKCA, VDE, CCC

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is designed to provide robust line protection within an exceptional IEC frame. Equipped with an innovative ETU850 electronic release, it ensures a reliable safeguard against overloads and short circuits, making it ideal for demanding industrial applications. With a sleek design and an impressive operational current of 160 A, it effectively manages electrical power distribution while maintaining impressive efficiency. The advanced protection functionalities, including LSI trip characteristics, further enhance its reliability, ensuring optimal performance under varying conditions. This breaker exemplifies integration of cutting edge technology and user centric design, promising longevity and peace of mind in every application.

Lightweight construction facilitates easy installation

Adaptable settings allow customised overcurrent protection

Compact design optimises space in electrical panels

Environmental protection ratings ensure durability in diverse conditions

Communication functionality supports smart integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy