RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type L
- RS Stock No.:
- 157-220
- Mfr. Part No.:
- 3VA2163-8HN32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,442.15
(exc. GST)
$2,686.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,442.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-220
- Mfr. Part No.:
- 3VA2163-8HN32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 63A | |
| Voltage | 690V | |
| Breaking Capacity | 25kA | |
| Tripping Characteristics | Type L | |
| Length | 86mm | |
| Terminal Type | Front | |
| Width | 105mm | |
| Depth | 181mm | |
| Standards/Approvals | UKCA, CCC, CE, EAC, RCM, VDE | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 63A | ||
Voltage 690V | ||
Breaking Capacity 25kA | ||
Tripping Characteristics Type L | ||
Length 86mm | ||
Terminal Type Front | ||
Width 105mm | ||
Depth 181mm | ||
Standards/Approvals UKCA, CCC, CE, EAC, RCM, VDE | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is designed for superior line protection, ensuring safety and reliability in electrical applications. Its advanced ETU350 overcurrent release guarantees effective performance under various operational conditions. This product features a high breaking capacity and is suitable for rigorous environments, making it ideal for both industrial and commercial use. With robust mechanical and electrical endurance ratings, it supports a long lifespan, reducing the frequency of replacements.
Facilitates easy installation with front terminal connections for main current circuits
Includes adjustable current settings for tailored protection configurations
Combines a compact size with a sleek profile, fitting seamlessly into control cabinet
Meets stringent environmental standards for durability in challenging conditions
RS Better World
- RS Stock No. 0157212
- Mfr. Part No. 3VA2163-8HL36-0AA0
Each
$2,319.52
RS Better World
- RS Stock No. 0157217
- Mfr. Part No. 3VA2163-8HM36-0AA0
Each
$3,114.52
RS Better World
- RS Stock No. 0157235
- Mfr. Part No. 3VA2163-8KP32-0AA0
Each
$4,373.78
RS Better World
- RS Stock No. 0157225
- Mfr. Part No. 3VA2163-8JP32-0AA0
Each
$3,268.88
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type L












