RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type L

Subtotal (1 unit)*

$4,373.78

(exc. GST)

$4,811.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,373.78

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-235
Mfr. Part No.:
3VA2163-8KP32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

3

Current Rating

63A

Voltage

690V

Breaking Capacity

25kA

Tripping Characteristics

Type L

Length

86mm

Terminal Type

Front

Width

105mm

Depth

181mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens circuit breaker is engineered to enhance electrical protection with outstanding reliability and efficiency. Designed specifically for industrial applications, The Siemens Moulded Case Circuit Breaker provides supreme short circuit and overload protection while facilitating easy operation and maintenance. Its robust build supports inspection and upgrading, allowing for seamless integration with existing systems. Featuring a compact design and advanced features it ensures maximum performance under varying conditions, making it an invaluable asset for protecting your electrical infrastructure.

Optimised for high breaking capacities to ensure superior protection

Capable of withstanding a wide range of operational temperatures

Compact size enables flexible installation options

Offers advanced communication functionality for monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy