RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type L

Subtotal (1 unit)*

$4,481.13

(exc. GST)

$4,929.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,481.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-230
Mfr. Part No.:
3VA2163-8JQ32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

3

Current Rating

63A

Breaking Capacity

25kA

Voltage

690V

Tripping Characteristics

Type L

Length

86mm

Terminal Type

Front

Width

105mm

Depth

181mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker represents an exceptional blend of safety and performance, designed specifically for industrial applications. Engineered with the latest technology, it offers comprehensive protection with its advanced line protection ETU560. The robust design supports a wide operating voltage range, making it suitable for various environments. Additionally, it incorporates adjustable parameters for enhanced flexibility in overload and short circuit protection, catering to diverse operational needs.

Robust mechanical service life of 25,000 cycles

Ground fault protection can be switched off for specific applications

Auxiliary contacts are available for seamless integration

IP40 protection class ensures durability in challenging environments

Comprehensive communication functions enhance system monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy