RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type L

Subtotal (1 unit)*

$3,014.93

(exc. GST)

$3,316.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,014.93

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-180
Mfr. Part No.:
3VA2125-8HN42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

4

Current Rating

25A

Voltage

690V

Breaking Capacity

25kA

Tripping Characteristics

Type L

Terminal Type

Front

Length

86mm

Width

140mm

Depth

181mm

Standards/Approvals

UKCA, CCC, CE, EAC, RCM, VDE

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is an essential component designed to ensure reliable safety and protection in electrical installations. It provides expert line protection with its ETU350 overcurrent release. The compact design allows for integration into diverse environments while maintaining high standards of performance. With specified breaking capacities and operational currents at high temperatures, it caters to industrial needs with ease. Notably, its ability to manage short circuit and overload conditions sets a benchmark in circuit protection, making it an indispensable choice for professionals seeking assurance in electrical reliability.

Designed for long mechanical service life, enhancing durability

Compact dimensions facilitate installation in tight spaces

Equipped with advanced overcurrent release technology for precise protection

External connections allow for easy integration into existing systems

IP40 protection class ensures operational reliability in various environments

Adapts to a wide range of operational conditions thanks to adjustable parameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy