RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type L
- RS Stock No.:
- 156-624
- Mfr. Part No.:
- 3VA2440-8HN42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$11,450.49
(exc. GST)
$12,595.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,450.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 156-624
- Mfr. Part No.:
- 3VA2440-8HN42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 25kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type L | |
| Length | 110mm | |
| Terminal Type | Front | |
| Width | 184mm | |
| Depth | 248mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 4 | ||
Current Rating 400A | ||
Breaking Capacity 25kA | ||
Voltage 690V | ||
Tripping Characteristics Type L | ||
Length 110mm | ||
Terminal Type Front | ||
Width 184mm | ||
Depth 248mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens molded case circuit breaker revolutionises protection in electrical systems, offering unparalleled reliability and efficiency. Designed with the ETU350 overcurrent release, it provides robust line protection and is crafted to handle high breaking capacities.
Complies with stringent international standards for reliability
Minimises operational downtime with proactive fault protection
Features IP40 rating for protection against dust and water ingress
Supports easy integration with existing systems
Backed by comprehensive support and documentation resources
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type L
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type L
