RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 4 channels Type L

Subtotal (1 unit)*

$12,227.33

(exc. GST)

$13,450.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,227.33

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-792
Mfr. Part No.:
3VA2463-8HN42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

4

Current Rating

630A

Voltage

690V

Breaking Capacity

25kA

Tripping Characteristics

Type L

Length

110mm

Terminal Type

Front

Width

184mm

Depth

248mm

Standards/Approvals

CCC, CE, RCM, UKCA, EAC

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens circuit breaker is designed for superior line protection and offers exceptional security in electrical installations. With its robust design and an insulation voltage of 800 V, this advanced circuit breaker ensures reliability and safety in various applications.

Ensures long-lasting performance through a mechanical service life of 20,000 cycles

Facilitates safe operation under varying temperature conditions up to 70 °C

Enables efficient monitoring with a protection class of IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy