RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type N
- RS Stock No.:
- 157-130
- Mfr. Part No.:
- 3VA2163-5HK36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,635.32
(exc. GST)
$1,798.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,635.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-130
- Mfr. Part No.:
- 3VA2163-5HK36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 55kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type N | |
| Terminal Type | Front | |
| Length | 86mm | |
| Width | 105mm | |
| Depth | 181mm | |
| Standards/Approvals | UKCA, CCC, CE, CEBEC, EAC, UR, VDE | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 63A | ||
Breaking Capacity 55kA | ||
Voltage 690V | ||
Tripping Characteristics Type N | ||
Terminal Type Front | ||
Length 86mm | ||
Width 105mm | ||
Depth 181mm | ||
Standards/Approvals UKCA, CCC, CE, CEBEC, EAC, UR, VDE | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker offers robust line protection with exceptional capabilities to meet stringent IEC standards. The advanced ETU340 overcurrent release provides reliable protection against overloads, while the ELISA LI feature enhances operational flexibility. Constructed for longevity, it features a mechanical lifespan of approximately 25,000 cycles and an electrical endurance suited for various application environments.
Compact design facilitates versatile installation options
Efficiency in power loss maximises operational effectiveness
Robust short circuit making current capacity safeguarding circuitry
Adaptable to various ambient temperatures for reliable operation
Easy maintenance ensures long term operational reliability
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type N
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type N
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 100A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type L
