RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 100A 690V, 3 channels Type M
- RS Stock No.:
- 157-062
- Mfr. Part No.:
- 3VA2110-5HK36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,777.74
(exc. GST)
$1,955.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,777.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-062
- Mfr. Part No.:
- 3VA2110-5HK36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 2.5kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type M | |
| Length | 86mm | |
| Terminal Type | Front | |
| Width | 105mm | |
| Depth | 181mm | |
| Standards/Approvals | VDE, UKCA, RCM, EAC, CE, CCC | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 100A | ||
Breaking Capacity 2.5kA | ||
Voltage 690V | ||
Tripping Characteristics Type M | ||
Length 86mm | ||
Terminal Type Front | ||
Width 105mm | ||
Depth 181mm | ||
Standards/Approvals VDE, UKCA, RCM, EAC, CE, CCC | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Circuit Breaker offers exceptional performance in electrical protection and reliability. Designed to meet rigorous standards, this device ensures robust line protection with its advanced ETU340 overcurrent release mechanism. Capable of handling operational currents of up to 100 A, it boasts a remarkable breaking capacity and proven endurance under varying conditions.
Features a high breaking capacity, ensuring robust performance under fault conditions
Allows for easy integration with various electrical systems thanks to its versatile connections
Complies with IP40 protection class, ensuring reliability in demanding environments
Constructed to withstand ambient temperatures ranging from 25 °C to 70 °C
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 100A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 100A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 100A 690V, 3 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type N
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 3 channels Type M
