RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type N

Subtotal (1 unit)*

$2,181.95

(exc. GST)

$2,400.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,181.95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-133
Mfr. Part No.:
3VA2163-5HK46-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Channels

4

Current Rating

63A

Voltage

690V

Breaking Capacity

55kA

Tripping Characteristics

Type N

Terminal Type

Front

Length

86mm

Width

140mm

Depth

181mm

Standards/Approvals

CCC, CE, EAC, VDE, RCM, UKCA

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker offers robust line protection with exceptional capabilities to meet stringent IEC standards. The advanced ETU340 overcurrent release provides reliable protection against overloads, while the ELISA LI feature enhances operational flexibility. Constructed for longevity, it features a mechanical lifespan of approximately 25,000 cycles and an electrical endurance suited for various application environments.

Compact design facilitates versatile installation options

Efficiency in power loss maximises operational effectiveness

Robust short circuit making current capacity safeguarding circuitry

Adaptable to various ambient temperatures for reliable operation

Easy maintenance ensures long term operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy