RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type N
- RS Stock No.:
- 157-134
- Mfr. Part No.:
- 3VA2163-5HM32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,437.79
(exc. GST)
$2,681.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,437.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-134
- Mfr. Part No.:
- 3VA2163-5HM32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 63A | |
| Voltage | 690V | |
| Breaking Capacity | 55kA | |
| Tripping Characteristics | Type N | |
| Length | 86mm | |
| Terminal Type | Front | |
| Width | 105mm | |
| Depth | 181mm | |
| Standards/Approvals | VDE, UKCA, RCM, EAC, CE, CCC | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 63A | ||
Voltage 690V | ||
Breaking Capacity 55kA | ||
Tripping Characteristics Type N | ||
Length 86mm | ||
Terminal Type Front | ||
Width 105mm | ||
Depth 181mm | ||
Standards/Approvals VDE, UKCA, RCM, EAC, CE, CCC | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is designed to provide reliable line protection with exceptional breaking capacity, making it an essential component for safeguarding electrical circuits. With its innovative ETU330 overcurrent release and ground fault protection functionality, the device ensures enhanced safety and operational efficiency. Its robust design accommodates a variety of operational requirements, delivering optimal performance even under demanding conditions. The breaker features an impressive insulation voltage rating and is tailored for seamless integration into industrial environments.
Adjustable response values provide flexibility for various applications
Compact dimensions facilitate easy installation in tight spaces
Durable construction withstands tough environmental conditions
Low power loss enhances energy efficiency during operation
Mechanical and electrical endurance ratings ensure long lasting reliability
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type N
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type N
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type M
