RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type M

Subtotal (1 unit)*

$2,977.22

(exc. GST)

$3,274.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,977.22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
157-107
Mfr. Part No.:
3VA2140-5HM42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

4

Current Rating

40A

Voltage

690V

Breaking Capacity

2.5kA

Tripping Characteristics

Type M

Length

86mm

Terminal Type

Front

Width

140mm

Depth

181mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Moulded Case Circuit Breaker is designed for effective line protection and enhanced operational reliability. Featuring a robust 3 pole configuration, it excels in both short circuit and overload protection. With its advanced ETU330 electronic release, it adapts to diverse operational currents, ensuring safety across various applications. Its impressive breaking capacity and durable construction mean it can handle demanding environments while providing peace of mind. Ideal for both industrial and commercial use, this product showcases a blend of innovation and practicality, making it a trusted choice for professionals seeking excellence in electrical protection.

Robust design ensures longevity and reliability

Compatible with a variety of operational conditions

High breaking capacity supports demanding applications

Integrated ground fault protection for added safety

Mechanical service life spans up to 25,000 operating cycle

IP40 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy