RS Better World

Siemens SENTRON 3VA2 Electronic Circuit Breaker 630A 690V, 4 channels Type L

Subtotal (1 unit)*

$14,377.00

(exc. GST)

$15,814.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,377.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
156-797
Mfr. Part No.:
3VA2463-8JQ42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA2

Number of Channels

4

Current Rating

630A

Breaking Capacity

25kA

Voltage

690V

Tripping Characteristics

Type L

Terminal Type

Front

Length

110mm

Width

184mm

Depth

248mm

Standards/Approvals

UKCA, RCM, EAC, CE, CCC

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens molded case circuit breaker is designed for comprehensive line protection in industrial applications. Combining advanced features like ETU560 overcurrent release with robust construction, it caters to diverse operational needs while ensuring an impeccable safety standard.

IP40 protection ensures reliable performance in harsh conditions

Easy installation with multiple electrical connection options

Compact dimensions facilitate seamless integration in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy