Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- RS Stock No.:
- 132-919
- Mfr. Part No.:
- 183810 IZMX40B4-P08F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$27,879.11
(exc. GST)
$30,667.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27,879.11 |
*price indicative
- RS Stock No.:
- 132-919
- Mfr. Part No.:
- 183810 IZMX40B4-P08F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 800A | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 800A | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a reliable and high performance solution for various power protection applications. With a 4 pole configuration and a rated current of 800A, it offers excellent performance and durability. Its fixed design allows for easy installation, and it is suitable for use in a wide range of environments. With a compact size and a weight of 56 kilograms, it is a versatile and efficient choice for any electrical system.
P measurement for accurate power monitoring
IEC standard compliance for safety and compatibility
Fixed design for easy installation
IP31 degree of protection for versatility in different environments
Compact size and lightweight construction for convenience
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX40N3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX16H3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
