Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, Fixed
- RS Stock No.:
- 132-857
- Mfr. Part No.:
- 183703 IZMX40B3-V10F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$13,222.98
(exc. GST)
$14,545.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,222.98 |
*price indicative
- RS Stock No.:
- 132-857
- Mfr. Part No.:
- 183703 IZMX40B3-V10F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and high performance product. With a three pole design, it offers a current rating of 1000A and a short circuit breaking capacity of 66 kA. The circuit breaker is designed for selective operation and is compliant with IEC standards. Its fixed installation type ensures stability and safety. Made with high quality materials, this circuit breaker is built to last and provide reliable protection for your electrical system.
Complete device with protection unit for added convenience
Selectable operation for enhanced control
Motor drive optional for additional functionality
Suitable for zone selectivity for efficient operation
High short circuit breaking capacity ensures reliable performance
IP31 degree of protection for durability in various environments
Built in device with fixed installation for stability and safety
Selective operation for optimal protective function
Back side connection for easy installation and maintenance
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX16B4-V10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1kA 690V
