Schneider Electric, ComPact New Generation, ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A, Fixed

Subtotal (1 unit)*

$5,026.25

(exc. GST)

$5,528.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,026.25

*price indicative

RS Stock No.:
205-222
Mfr. Part No.:
C25F4TM100D3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact New Generation

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

4

Current Rating

100A

Mount Type

Fixed

Rated DC Voltage

1500V dc

Height

161mm

Width

140mm

Depth

86mm

Standards/Approvals

EN/IEC 60947-2

Break Time

Instantaneous

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CN
The Schneider Electric Circuit breaker has fixed circuit breaker mounting mode. It has also toggle control type.

IP40 conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy