Schneider Electric, ComPact New Generation, ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Fixed
- RS Stock No.:
- 205-150
- Mfr. Part No.:
- C25F4TM160D3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7,388.40
(exc. GST)
$8,127.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,388.40 |
*price indicative
- RS Stock No.:
- 205-150
- Mfr. Part No.:
- C25F4TM160D3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact New Generation | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Mount Type | Fixed | |
| Rated DC Voltage | 1500V dc | |
| Height | 161mm | |
| Depth | 86mm | |
| Width | 140mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact New Generation | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Mount Type Fixed | ||
Rated DC Voltage 1500V dc | ||
Height 161mm | ||
Depth 86mm | ||
Width 140mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CN
The Schneider Electric Circuit breaker has fixed circuit breaker mounting mode. It has also toggle control type.
IP40 conforming to IEC 60529
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 150
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 150
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 100
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 100
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 50
