Eaton IZMX16H4-P16W-1 Electronic Circuit Breaker 1.6 kA 690 V
- RS Stock No.:
- 127-735
- Mfr. Part No.:
- 183416 IZMX16H4-P16W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$30,127.32
(exc. GST)
$33,140.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30,127.32 |
*price indicative
- RS Stock No.:
- 127-735
- Mfr. Part No.:
- 183416 IZMX16H4-P16W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX16H4-P16W-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1.6 kA | |
| Breaking Capacity | 65kA | |
| Voltage | 690 V | |
| Length | 584mm | |
| Width | 521 mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX16H4-P16W-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1.6 kA | ||
Breaking Capacity 65kA | ||
Voltage 690 V | ||
Length 584mm | ||
Width 521 mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- CN
The Eaton Circuit breaker offers a reliable and efficient solution for your electrical protection needs. With its four pole design and a high amperage rating of 1600A, this circuit breaker ensures safe and effective operation. The withdrawable design allo
P measurement feature for accurate power monitoring
Compliant with RoHS and IEC/EN 60947 standards
Built in device slide in technique
IP55 degree of protection for durability
Compact size and comprehensive accessories for versatility
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1.6 kA 690 V
- Eaton IZMX/INX Electronic Circuit Breaker 1.6 kA 690 V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1.6 kA 690 V, DIN Rail
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6 kA 690 V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6 kA 690 V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1.6 kA 690 V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.6 kA 690 V Fixed
- Eaton IZMX16N4-P16F-1 Electronic Circuit Breaker 1.6 kA 690 V, Fixed
