Eaton IZMX16N4-P08W-1 Electronic Circuit Breaker 800A 690V

Subtotal (1 unit)*

$20,343.86

(exc. GST)

$22,378.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20,343.86

*price indicative

RS Stock No.:
127-725
Mfr. Part No.:
183408 IZMX16N4-P08W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX16N4-P08W-1

Series

Eaton Moeller

Current Rating

800A

Breaking Capacity

50kA

Voltage

690V

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

COO (Country of Origin):
CN
The Eaton Circuit breaker is a 4 pole, 800A breaker with a rated short circuit breaking capacity of 50 kA. It features P measurement and is compliant with IEC/EN 60947 standards. With its complete device with protection unit and optional motor drive, it o

P measurement for effective measurement and monitoring

Withdrawable design for easy installation and maintenance

Complete device with protection unit and optional motor drive

Suitable for communication and zone selectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy