Eaton IZMX16B4-P08W-1 Electronic Circuit Breaker 800A 690V

Subtotal (1 unit)*

$20,125.55

(exc. GST)

$22,138.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20,125.55

*price indicative

RS Stock No.:
127-525
Mfr. Part No.:
183458 IZMX16B4-P08W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX16B4-P08W-1

Series

Eaton Moeller

Current Rating

800A

Breaking Capacity

42kA

Voltage

690V

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

RoHS, IEC, IEC/EN 60947

COO (Country of Origin):
CN
The Eaton Circuit breaker is a reliable and versatile solution for your electrical protection needs. With a four pole design and an amperage rating of 800A, it provides effective circuit protection and the ability to handle high power loads. The circuit b

Electronic release system for reliable and precise operation

P measurement feature allows for accurate power monitoring

Withdrawable design for easy maintenance and installation

Compliance with RoHS and IEC/EN 60947 standards ensures safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy