Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, Fixed
- RS Stock No.:
- 127-713
- Mfr. Part No.:
- 183400 IZMX16B4-P10F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$19,930.06
(exc. GST)
$21,923.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19,930.06 |
*price indicative
- RS Stock No.:
- 127-713
- Mfr. Part No.:
- 183400 IZMX16B4-P10F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Breaking Capacity | 42kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Breaking Capacity 42kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a four pole circuit breaker with a rating of 1000A and a short circuit breaking capacity of 42kA. It features P measurement and is compatible with IEC standards. The circuit breaker is designed for fixed installation and has a
Electronic release for efficient control
Motor drive optional for additional functionality
Complete device with protection unit for enhanced safety
Terminal capacity hint for flexible switchgear installation
Integrated system monitor for easy monitoring
Suitable for various industrial applications
Compact design for space saving installation
Easy installation and maintenance
Durable and long lasting design
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, 4 channels
- Eaton IZMX40H3-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX16H3-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX16N3-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX16N4-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
