Eaton IZMX16B3-V06W-1 Electronic Circuit Breaker 630A 690V
- RS Stock No.:
- 127-711
- Mfr. Part No.:
- 183341 IZMX16B3-V06W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$10,030.90
(exc. GST)
$11,033.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,030.90 |
*price indicative
- RS Stock No.:
- 127-711
- Mfr. Part No.:
- 183341 IZMX16B3-V06W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX16B3-V06W-1 | |
| Series | Eaton Moeller | |
| Current Rating | 630A | |
| Voltage | 690V | |
| Breaking Capacity | 42kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX16B3-V06W-1 | ||
Series Eaton Moeller | ||
Current Rating 630A | ||
Voltage 690V | ||
Breaking Capacity 42kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a reliable and high performance solution for electrical protection. With a voltage rating of 690V AC and a short circuit breaking capacity of 42kA, it ensures the safe operation of electrical systems. The circuit breaker is de
Compact and hygienic design for the food industry
Easy installation and maintenance with the withdrawable design
High voltage rating of 690V AC and short circuit breaking capacity of 42kA
Selective operation for enhanced protection
RoHS compliant and meets IEC/EN 60947 standards for quality assurance
Related links
- Eaton IZMX16H3-V06W-1 Electronic Circuit Breaker 630A 690V
- Eaton IZMX16B4-V06W-1 Electronic Circuit Breaker 630A 690V
- Eaton IZMX16 Electronic Circuit Breaker 630A 690V
- Eaton IZMX/INX IZMX16 Electronic Circuit Breaker 630A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 630A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V
- Eaton IZMX16H4-P06W-1 Electronic Circuit Breaker 630A 690V
