Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, Fixed

Subtotal (1 unit)*

$15,329.12

(exc. GST)

$16,862.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,329.12

*price indicative

RS Stock No.:
127-503
Mfr. Part No.:
183358 IZMX16B3-P10F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

Eaton Moeller

Current Rating

1kA

Voltage

690V

Breaking Capacity

42kA

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC/EN 60947, RoHS, IEC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Circuit breaker is a reliable and efficient solution for various applications. With a three pole design and a maximum amperage rating of 1000A, it ensures optimal performance and protection. The fixed installation type and P measurement feature

Compliant with IEC/EN 60947

RoHS regulations for safety and environmental friendliness

Reliable performance with a robust construction

Compact dimensions for easy installation in various electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy