Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V

Subtotal (1 unit)*

$13,488.31

(exc. GST)

$14,837.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,488.31

*price indicative

RS Stock No.:
127-496
Mfr. Part No.:
183353 IZMX16H3-V10W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

Eaton Moeller

Current Rating

1kA

Breaking Capacity

65kA

Voltage

690V

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

RoHS, IEC/EN 60947, IEC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Circuit breaker is a 3 pole, 1000A device with selective operation and IEC compliance. It is designed to be withdrawable for ease of use and offers reliable protection. With a compact size and robust construction, it is suitable for various appl

Selective operation for optimum protection

Compact size and robust construction

Electronic release for reliable performance

Motor drive optional for added convenience

Complete device with protection unit included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy