Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V

Subtotal (1 unit)*

$11,724.79

(exc. GST)

$12,897.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,724.79

*price indicative

RS Stock No.:
127-488
Mfr. Part No.:
183348 IZMX16N3-V10W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

Eaton Moeller

Current Rating

1kA

Voltage

690V

Breaking Capacity

50kA

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Circuit Breaker is a 3 pole circuit breaker designed for selective operation. With a rated uninterrupted current of 1000A and a high short circuit breaking capacity of 50kA at 400V, it provides reliable protection for your electrical system. The

Selective operation circuit breaker for reliable protection

Withdrawable design for easy installation and maintenance

Compliant with RoHS and IEC/EN 60947 standards for safety and reliability

Complete device with protection unit and optional motor drive for enhanced functionality

Suitable for zone selectivity with comprehensive accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy