Eaton NZMH2 NZM Electronic Circuit Breaker 100A 400V, 3 channels, Fixed

Subtotal (1 unit)*

$10,987.53

(exc. GST)

$12,086.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,987.53

*price indicative

RS Stock No.:
120-928
Mfr. Part No.:
158531 NZMH2-A100-FIA30-BT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZMH2

Product Type

Electronic Circuit Breaker

Series

NZM

Number of Channels

3

Current Rating

100A

Voltage

400V

Breaking Capacity

150kA

Mount Type

Fixed

Length

293mm

Width

140mm

Depth

145mm

Standards/Approvals

EN 62423:Type BIEC/EN 60947IECVDE 0660, RoHS

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic, NZMH2, is a reliable circuit-breaker designed for use in unearthed supply systems at 400 V. With a three-pole configuration and a current rating of 100 A, this circuit breaker features thermomagnetic release and AC/DC sensitive earth-fault release for optimal protection. It is RoHS conform and certified to EN 62423, VDE 0660, and IEC/EN 60947 standards.

Three-pole circuit breaker with a current rating of 100 A

Thermomagnetic release and AC/DC sensitive earth-fault release

RoHS conform and certified to EN 62423 VDE 0660 and IEC/EN 60947 standards

Suitable for use in three-phase systems without a neutra

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy