Eaton NXLM2 Electronic Circuit Breaker 90A NZM, 3 channels , Withdrawable
- RS Stock No.:
- 120-719
- Mfr. Part No.:
- 169025 NZML2-ME90-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$3,154.33
(exc. GST)
$3,469.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,154.33 |
*price indicative
- RS Stock No.:
- 120-719
- Mfr. Part No.:
- 169025 NZML2-ME90-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NXLM2 | |
| Series | NZM | |
| Number of Channels | 3 | |
| Current Rating | 90A | |
| Breaking Capacity at Maximum Voltage Rating | 80 kA | |
| Mounting Style | Withdrawable | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NXLM2 | ||
Series NZM | ||
Number of Channels 3 | ||
Current Rating 90A | ||
Breaking Capacity at Maximum Voltage Rating 80 kA | ||
Mounting Style Withdrawable | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker electronic is a reliable and efficient solution for use in unearthed supply systems at 690V. With a three-pole circuit breaker frame type NZM2, it features an electronic release system and a special adjustable time delay setting to overcome current peaks. The circuit-breaker meets all requirements for AC-3 switching category, ensuring optimal performance under normal operating conditions.
Adjustable time delay setting to overcome current peaks
Electronic release system for efficient operation
Rated current equals rated uninterrupted current of 90A
Meets all requirements for AC-3 switching category
Optimal performance under normal opera
Electronic release system for efficient operation
Rated current equals rated uninterrupted current of 90A
Meets all requirements for AC-3 switching category
Optimal performance under normal opera
Related links
- Eaton NZML2 Electronic Circuit Breaker 160A NZM Fixed
- Eaton NZM Electronic Circuit Breaker 160A NZM Fixed
- Eaton NZML2-4-VE100-SVE Electronic Circuit Breaker 100A NZM Fixed
- Eaton NZM Electronic Circuit Breaker 140A NZM Fixed
- Eaton NZM Electronic Circuit Breaker 400A NZM Withdrawable
- Eaton NZM Electronic Circuit Breaker 90A NZM Fixed
- Eaton NZM Electronic Circuit Breaker 320A NZM Fixed
- Eaton NZM Electronic Circuit Breaker 500A NZM Fixed
