Eaton NZLM2 Electronic Circuit Breaker 100A 690V, 3 channels, Fixed
- RS Stock No.:
- 120-351
- Mfr. Part No.:
- 169023 NZML2-VE100-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$3,467.95
(exc. GST)
$3,814.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,467.95 |
*price indicative
- RS Stock No.:
- 120-351
- Mfr. Part No.:
- 169023 NZML2-VE100-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZLM2 | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 150kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Length | 180mm | |
| Width | 105mm | |
| Depth | 245mm | |
| Standards/Approvals | IECEN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZLM2 | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 100A | ||
Breaking Capacity 150kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Length 180mm | ||
Width 105mm | ||
Depth 245mm | ||
Standards/Approvals IECEN 60947, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker electronic is a reliable circuit-breaker designed for use in unearthed supply systems at 690 V. With a three-pole design and a rated current of 100 A, this circuit breaker offers protection against current peaks and features adjustable delay time settings. It also has a high short-circuit breaking capacity of up to 150 kA.
Three-pole circuit-breaker suitable for use in unearthed supply systems at 690 V
Rated current of 100 A with adjustable delay time settings
High short-circuit breaking capacity of up to 150 kA
Electronic release system for added protection
Optional mo
Related links
- Eaton NZML2-4-VE100-SVE NZM Electronic Circuit Breaker 100A 690V Fixed
- Eaton NZML2 NZM Electronic Circuit Breaker 160A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 160A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 140A 690V Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZMH3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 400A 690V Fixed
