Eaton PKE Electronic Circuit Breaker 32A 690V
- RS Stock No.:
- 103-962
- Mfr. Part No.:
- 138261 PKE-XTUW-32
- Brand:
- Eaton
Subtotal (1 unit)*
$345.83
(exc. GST)
$380.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $345.83 |
*price indicative
- RS Stock No.:
- 103-962
- Mfr. Part No.:
- 138261 PKE-XTUW-32
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | PKE | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Length | 84.4mm | |
| Width | 55mm | |
| Depth | 69.9mm | |
| Standards/Approvals | CE UL File No.: E36332 UL Category Control No.: NLRV UL CSA UL 508 IEC/EN 60947-4-1 CSA-C22.2 No. 14-10 CSA File No.: 165628 IEC/EN 60947 CSA Class No.: 3211-05 VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range PKE | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Current Rating 32A | ||
Voltage 690V | ||
Length 84.4mm | ||
Width 55mm | ||
Depth 69.9mm | ||
Standards/Approvals CE UL File No.: E36332 UL Category Control No.: NLRV UL CSA UL 508 IEC/EN 60947-4-1 CSA-C22.2 No. 14-10 CSA File No.: 165628 IEC/EN 60947 CSA Class No.: 3211-05 VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series PKE Trip block is a motor protection accessory designed for PKE65 basic devices. With features like phase-failure sensitivity and overload release, this trip block ensures efficient and reliable motor protection. It has a compact design with dimensions of 55mm (width) x 69.9mm (height) x 84.4mm (depth) and a weight of 0.196 kg. The product is CE certified and meets various international standards for safety and performance.
Three-pole design for effective motor protection
Phase-failure sensitivity according to IEC/EN standards
Overload release function for heavy starting duty
Compact and lightweight construction for easy installation
Certified for use in industrial environments with protection against direct contact
- RS Stock No. 0120829
- Mfr. Part No. 158245 PKE32/AK
Each
$183.59
- RS Stock No. 0120830
- Mfr. Part No. 158246 PKE32/AK/XTU-32
Each
$458.44
- RS Stock No. 0120833
- Mfr. Part No. 158249 PKE65/AK/XTUW-32
Each
$772.39
Related links
- Eaton PKE Electronic Circuit Breaker 32A 690V, Fixed
- Eaton PKE PKE Electronic Circuit Breaker 32A 690V Fixed
- Eaton PKE Electronic Circuit Breaker 32A 690V
- Eaton PKE Electronic Circuit Breaker 32A 690V With overload release, Tripping characteristics: Electronic release
- Eaton PKE PKE Electronic Circuit Breaker 32A 690V
- Eaton PKE Electronic Circuit Breaker 65A 690V
- Eaton PKE Electronic Circuit Breaker 36A 690V, 3 channels
- Eaton PKE Electronic Circuit Breaker 4A 690V










