WAGO 789 Series Relay Module, DIN Rail, 24V ac Coil, 32mA
- RS Stock No.:
- 279-4263
- Mfr. Part No.:
- 789-520
- Brand:
- WAGO
Subtotal (1 unit)*
$119.32
(exc. GST)
$131.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.32 |
*price indicative
- RS Stock No.:
- 279-4263
- Mfr. Part No.:
- 789-520
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Coil Voltage | 24V ac | |
| Product Type | Relay Module | |
| Mount Type | DIN Rail | |
| Series | 789 | |
| Terminal Type | Cage Clamp | |
| Coil Current | 32mA | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 40°C | |
| Height | 90mm | |
| Length | 55mm | |
| Width | 17.5mm | |
| Standards/Approvals | EN 60664-1, EN 61810-1 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Coil Voltage 24V ac | ||
Product Type Relay Module | ||
Mount Type DIN Rail | ||
Series 789 | ||
Terminal Type Cage Clamp | ||
Coil Current 32mA | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 40°C | ||
Height 90mm | ||
Length 55mm | ||
Width 17.5mm | ||
Standards/Approvals EN 60664-1, EN 61810-1 | ||
The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.
Mounting type DIN-35 rail
RoHS compliant
Related links
- WAGO 789 Series Relay Module 24V dc Coil, 19mA
- WAGO 789 Series Relay Module 24V dc Coil 19mA
- WAGO 789 Series Relay Module 24V ac/dc Coil, 12mA
- WAGO 789 Series Relay Module 24V dc Coil 21mA
- WAGO 789 Series Relay Module 230V ac Coil 5mA
- WAGO 789 Series Relay Module 230V ac Coil 4mA
- WAGO 788 Series Relay Module 24V ac Coil 32mA
- WAGO 788 Series Relay Module 24V ac Coil 32mA
