WAGO 859 Series Relay Module, DIN Rail, 24V dc Coil, SPDT, 12mA
- RS Stock No.:
- 279-2570
- Mfr. Part No.:
- 859-390
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
$537.32
(exc. GST)
$591.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $537.32 | $53.732 |
*price indicative
- RS Stock No.:
- 279-2570
- Mfr. Part No.:
- 859-390
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Relay Module | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 859 | |
| Terminal Type | Cage Clamp | |
| Switching Current | 3A | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Current | 12mA | |
| Coil Type | Relay | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 70°C | |
| Height | 91mm | |
| Length | 56mm | |
| Standards/Approvals | DNV, UL 508, EN 61810-1, EN 61373, EN 61010-2-201 | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Relay Module | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 859 | ||
Terminal Type Cage Clamp | ||
Switching Current 3A | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Current 12mA | ||
Coil Type Relay | ||
Switching AC Voltage 250V ac | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 70°C | ||
Height 91mm | ||
Length 56mm | ||
Standards/Approvals DNV, UL 508, EN 61810-1, EN 61373, EN 61010-2-201 | ||
Width 6mm | ||
The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.
Mounting type DIN-35 rail
RoHS compliant
- RS Stock No. 1803051
- Mfr. Part No. 859-390
Each
$65.25
- RS Stock No. 1803052
- Mfr. Part No. 859-392
Each
$83.98
- RS Stock No. 1803037
- Mfr. Part No. 788-304
Each
$51.51
- RS Stock No. 1357384
- Mfr. Part No. 859-304
Each
$75.33
Related links
- WAGO 859 Series Interface Relay 24V dc Coil 12mA
- WAGO 859 Series Relay Module 24V dc Coil 10mA
- WAGO 859 Series Relay Module 24V ac/dc Coil 8mA
- WAGO 859 Series Relay Module 48V ac/dc Coil 6mA
- WAGO 859 Series Relay Module 110V dc Coil 4mA
- WAGO 859 Series Relay Module 115V ac/dc Coil 4mA
- WAGO 859 Series Relay Module 110V dc Coil 3A
- WAGO 859 Series Relay Module 5V dc Coil 31mA












