ABB R600 Series Interface Relay, DIN Rail, 115V Coil, 68mA

Subtotal (1 box of 10 units)*

$1,187.03

(exc. GST)

$1,305.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,187.03$118.703

*price indicative

RS Stock No.:
250-4696
Mfr. Part No.:
1SNA645058R1300
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Interface Relay

Coil Voltage

115V

Mount Type

DIN Rail

Series

R600

Terminal Type

Screw

Switching Current

1A

Switching DC Voltage

60V dc

Minimum Operating Temperature

-40°C

Coil Type

Non-Latching

Coil Current

68mA

Switching AC Voltage

240V ac

Contact Material

Silver Alloy

Maximum Operating Temperature

70°C

Height

15mm

Length

50mm

Standards/Approvals

RoHS

Width

10mm

COO (Country of Origin):
MA
The ABB opt coupler has solid state output rated for 4.5 to 58VDC. The slim, compact design allow optimization of space within a control panel.

Integrated LED

Screw Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy