ABB CR Series Interface Relay, DIN Rail, 110V dc Coil, SPDT
- RS Stock No.:
- 237-3135
- Distrelec Article No.:
- 302-42-237
- Mfr. Part No.:
- 1SVR405613R8000 CR-M110DC4
- Brand:
- ABB
Subtotal (1 unit)*
$26.02
(exc. GST)
$28.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.02 |
*price indicative
- RS Stock No.:
- 237-3135
- Distrelec Article No.:
- 302-42-237
- Mfr. Part No.:
- 1SVR405613R8000 CR-M110DC4
- Brand:
- ABB
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
| Brand | ABB | |
| Coil Voltage | 110V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | CR | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 110V dc | |
| Maximum Operating Temperature | 80°C | |
| Width | 21.2mm | |
| Standards/Approvals | UR, CCC, CSA | |
| Height | 35.6mm | |
| Length | 27.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V dc | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series CR | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 110V dc | ||
Maximum Operating Temperature 80°C | ||
Width 21.2mm | ||
Standards/Approvals UR, CCC, CSA | ||
Height 35.6mm | ||
Length 27.5mm | ||
- COO (Country of Origin):
- PL
The ABB CR-M110DC4 pluggable interface relay is from the CR-M (miniature) relay range. This relay operates with a 110 V DC rated control supply voltage and has a 4 c/o (SPDT) output with contacts rated at 250 V / 6 A.
The relay has an integrated blue test button for manual actuation
Locking of the output contacts
- RS Stock No. 2373137
- Mfr. Part No. 1SVR405613R8100 CR-M110DC4L
Each
$30.43
- RS Stock No. 2373143
- Mfr. Part No. 1SVR405618R8100 CR-M110DC4LG
Each
$44.86
- RS Stock No. 2373141
- Mfr. Part No. 1SVR405618R7100 CR-M110AC4LG
Each
$64.20
- RS Stock No. 2373119
- Mfr. Part No. 1SVR405601R8000 CR-P110DC2
Each
$14.43
Related links
- ABB CR Series Interface Relay 110V dc Coil, SPDT
- ABB CR Series Interface Relay 110V dc Coil, DPDT
- ABB CR Series Interface Relay 110V ac Coil, SPDT
- ABB CR Series Interface Relay 125V dc Coil, SPDT
- ABB CR Series Interface Relay 120V ac Coil, SPDT
- ABB CR Series Interface Relay 24V dc Coil, SPDT
- ABB CR Series Interface Relay 12V dc Coil, SPDT
- ABB CR Series Interface Relay 48V ac Coil, SPDT