ABB CR Series Interface Relay, DIN Rail, 125V dc Coil, SPDT

Subtotal (1 unit)*

$24.90

(exc. GST)

$27.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.90

*price indicative

RS Stock No.:
237-3129
Mfr. Part No.:
1SVR405612R8200 CR-M125DC3
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

125V dc

Product Type

Interface Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

CR

Terminal Type

Screw

Switching Current

10A

Switching DC Voltage

125V dc

Switching AC Voltage

250V ac

Width

27.5mm

Standards/Approvals

RoHS

Height

21.2mm

Length

35.6mm

COO (Country of Origin):
PL
The ABB CR-M125DC3 pluggable interface relay is from the CR-M (miniature) relay range. This relay operates with a 125 V DC rated control supply voltage and has 3 c/o (SPDT) output contacts rated at 250 V / 10 A.

The relay has an integrated blue test button for manual actuation

Locking of the output contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy