ABB CR-P/M Series LED Module, PCB, 110V ac/dc, 230 V ac/dc Coil
- RS Stock No.:
- 231-9514
- Mfr. Part No.:
- 1SVR405654R0100 CR-P/M 92
- Brand:
- ABB
Subtotal (1 unit)*
$6.03
(exc. GST)
$6.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.03 |
*price indicative
- RS Stock No.:
- 231-9514
- Mfr. Part No.:
- 1SVR405654R0100 CR-P/M 92
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | LED Module | |
| Coil Voltage | 110V ac/dc, 230V ac/dc | |
| Mount Type | PCB | |
| Series | CR-P/M | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching DC Voltage | 110V dc, 230V dc | |
| Switching AC Voltage | 250V ac | |
| Height | 13mm | |
| Standards/Approvals | RoHS | |
| Width | 9mm | |
| Length | 24mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type LED Module | ||
Coil Voltage 110V ac/dc, 230V ac/dc | ||
Mount Type PCB | ||
Series CR-P/M | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching DC Voltage 110V dc, 230V dc | ||
Switching AC Voltage 250V ac | ||
Height 13mm | ||
Standards/Approvals RoHS | ||
Width 9mm | ||
Length 24mm | ||
- COO (Country of Origin):
- CN
The ABB CR-P/M plug-in module is a pluggable function module for the CR-P and CR-M range sockets. The rated control supply voltage is 110-230 V AC/DC.
Reverse polarity protection
Free wheeling diode
Green LED indication
Related links
- ABB CR-P/M Series LED Module 110V ac/dc, 230 V ac/dc Coil
- ABB CR-P/M Series Interface Module 115V ac Coil
- ABB CR-P/M Series LED + Diode Module 24V dc, 60 V dc Coil
- Retaining Relay Clip ABB CR-M sockets CR-P/M
- ABB 1SVR405653R1000 CR-P/M 52C 2 Way 230V ac/dc DIN Rail Relay Socket, for use with CR-P Series PCB Relay
- ABB CR-P/M 250V DIN Rail Relay Socket, for use with CR-P Series PCB Relays
- ABB Pluggable Function Module
- ABB Pluggable Function Module for use with CR-P and CR-M Series Sockets